Kern DE-A13 Mounting Accessory, For Use With: Weighing Scale
- RS Stock No.:
- 863-531
- Mfr. Part No.:
- DE-A13
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD56.05
(exc. GST)
SGD61.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.05 |
*price indicative
- RS Stock No.:
- 863-531
- Mfr. Part No.:
- DE-A13
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Mounting Accessory | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Mounting Accessory | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern wall mount designed for display devices, providing a secure and reliable solution for mounting, ensuring optimum positioning and stability in various environments.
Constructed from Durable materials, ensuring long-lasting performance
Dimensions are 200x100x40 mm for a Compact fit
Supports a maximum storage temperature range from -20 °C to 60 °C
Lightweight design with a net weight of approximately 0.30 kg
Related links
- Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- Kern DE-A12 Cover, For Use With: Weighing Scale
- Kern DE-A12S05 Cover, For Use With: Weighing Scale
- Kern FOB-A13 Cover, For Use With: Weighing Scale
- Kern CE P4022 Mounting Hardware, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
