Kern 281-893 Clamp, For Use With: Spring Balance
- RS Stock No.:
- 863-404
- Mfr. Part No.:
- 281-893
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD66.57
(exc. GST)
SGD72.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD66.57 |
*price indicative
- RS Stock No.:
- 863-404
- Mfr. Part No.:
- 281-893
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Clamp | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Spring Balance | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Clamp | ||
Product Type Weighing Scale Accessory | ||
For Use With Spring Balance | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern thread clamp with clip loop designed for use with spring balances, enabling precise measurement for weights up to 3000 g. Its Compact design ensures practical application in various measurement scenarios.
Constructed from Durable steel and aluminium materials for longevity
Dimensions of 60x20x10 mm make it Compact and easy to handle
Readability force is accurate to 1 d (N) for reliable measurements
Lightweight design with a net weight of 0.002 kg facilitates easy transport
Related links
- Kern 281-892 Bracket, For Use With: Spring Balance
- Kern 281-151-001 Hook, For Use With: Spring Balance
- Kern 281-051-001 Drag Pointer, For Use With: Spring Balance
- Kern 281-890 Pressure Piece Set, For Use With: Spring Balance
- Kern 281-151-002 Bracket, For Use With: Spring Balance
- Kern 285-893 Kit, For Use With: Spring Balance
- Kern 287-A01 Bracket, For Use With: Spring Balance
- Kern 285-892 Bracket, For Use With: Spring Balance
