Kern 285-893 Kit, For Use With: Spring Balance
- RS Stock No.:
- 863-423
- Mfr. Part No.:
- 285-893
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD96.34
(exc. GST)
SGD105.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD96.34 |
*price indicative
- RS Stock No.:
- 863-423
- Mfr. Part No.:
- 285-893
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Kit | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Spring Balance | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Kit | ||
Product Type Weighing Scale Accessory | ||
For Use With Spring Balance | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern adjustment kit for spring balances designed to enhance the precision of measuring instruments within a range of 50 to 500 N, making it essential for accurate weight assessments.
Constructed from Durable stainless steel for longevity
Compact housing dimensions of 40x10x10 mm for easy integration
Lightweight at approximately 0.05 kg, ensuring portability
Efficiently packaged with dimensions of 40x40x10 mm to maximise shipping ease
Related links
- Kern 285-892 Bracket, For Use With: Spring Balance
- Kern 285-896 Hook, For Use With: Spring Balance
- Kern 285-897 Drag Pointer, For Use With: Spring Balance
- Kern 285-890 Pressure Piece Set, For Use With: Spring Balance
- Kern 281-893 Clamp, For Use With: Spring Balance
- Kern 281-892 Bracket, For Use With: Spring Balance
- Kern 281-151-001 Hook, For Use With: Spring Balance
- Kern 287-A01 Bracket, For Use With: Spring Balance
