Kern 281-892 Bracket, For Use With: Spring Balance
- RS Stock No.:
- 863-403
- Mfr. Part No.:
- 281-892
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD52.55
(exc. GST)
SGD57.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.55 |
*price indicative
- RS Stock No.:
- 863-403
- Mfr. Part No.:
- 281-892
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Bracket | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Spring Balance | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Bracket | ||
Product Type Weighing Scale Accessory | ||
For Use With Spring Balance | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern strong bracket designed specifically for supporting spring balances, ensuring stability and accuracy in measurement tasks.
Constructed from robust steel and lightweight aluminium for durability and easy handling
Dimensions of 50x20x10 mm allow for Compact installation in various settings
Net weight of 0.006 kg and gross weight of 0.05 kg facilitate easy shipping and handling
Reading force accuracy ensured at 1 d (N) for reliable measurements
Related links
- Kern 281-151-002 Bracket, For Use With: Spring Balance
- Kern 281-893 Clamp, For Use With: Spring Balance
- Kern 281-151-001 Hook, For Use With: Spring Balance
- Kern 281-051-001 Drag Pointer, For Use With: Spring Balance
- Kern 281-890 Pressure Piece Set, For Use With: Spring Balance
- Kern 285-892 Bracket, For Use With: Spring Balance
- Kern 287-A01 Bracket, For Use With: Spring Balance
- Kern 285-893 Kit, For Use With: Spring Balance
