Kern 285-892 Bracket, For Use With: Spring Balance

N

Subtotal (1 unit)*

SGD236.47

(exc. GST)

SGD257.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD236.47

*price indicative

RS Stock No.:
863-422
Mfr. Part No.:
285-892
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Bracket

Product Type

Weighing Scale Accessory

For Use With

Spring Balance

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern load bracket designed for spring balances, providing robust support with precise dimensions suitable for various applications.

Constructed from lightweight aluminium for durability

Dimensions of 50x20x20 mm ensure Compact and efficient usage

Standard readability force of 1 d (N) allows for accurate measurement

Packaged in dimensions of 230x26x17 mm for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy