Kern 287-A01 Bracket, For Use With: Spring Balance
- RS Stock No.:
- 920-469
- Mfr. Part No.:
- 287-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD49.05
(exc. GST)
SGD53.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.05 |
*price indicative
- RS Stock No.:
- 920-469
- Mfr. Part No.:
- 287-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bracket | |
| For Use With | Spring Balance | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bracket | ||
For Use With Spring Balance | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern bracket for spring balance provides essential support for accurate measurement within a range of 10 - 1000 g. It designed to work seamlessly with measurement technology applications.
Constructed from Durable steel for enhanced longevity
Compact dimensions of 30x15x16 mm ensure easy integration into various setups
Net weight of 0.002 kg facilitates lightweight handling
Adaptable for different resolutions and capacities to meet specific needs
Related links
- Kern 287-A02 Hook, For Use With: Spring Balance
- Kern 281-892 Bracket, For Use With: Spring Balance
- Kern 285-892 Bracket, For Use With: Spring Balance
- Kern 281-151-002 Bracket, For Use With: Spring Balance
- Kern 281-893 Clamp, For Use With: Spring Balance
- Kern 281-151-001 Hook, For Use With: Spring Balance
- Kern 285-897 Drag Pointer, For Use With: Spring Balance
- Kern 281-890 Pressure Piece Set, For Use With: Spring Balance
