Kern 281-890 Pressure Piece Set, For Use With: Spring Balance
- RS Stock No.:
- 863-402
- Mfr. Part No.:
- 281-890
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD152.39
(exc. GST)
SGD166.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD152.39 |
*price indicative
- RS Stock No.:
- 863-402
- Mfr. Part No.:
- 281-890
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Pressure Piece Set | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Spring Balance | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Pressure Piece Set | ||
Product Type Weighing Scale Accessory | ||
For Use With Spring Balance | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern Pressure Set transforms your tension spring balance into a high precision compression testing instrument. Crafted from premium lightweight aluminium this German engineered accessory ensures flawless mechanical force measurement without needing batteries.
Pressure set accommodates weights between 300 and 2500 g
Constructed with a robust steel material and aluminium housing
Compact dimensions facilitate ease of use and storage
Factory calibration options available for enhanced accuracy
Related links
- Kern 285-890 Pressure Piece Set, For Use With: Spring Balance
- Kern 281-892 Bracket, For Use With: Spring Balance
- Kern 281-893 Clamp, For Use With: Spring Balance
- Kern 281-151-001 Hook, For Use With: Spring Balance
- Kern 281-051-001 Drag Pointer, For Use With: Spring Balance
- Kern 281-151-002 Bracket, For Use With: Spring Balance
- Kern 287-A01 Bracket, For Use With: Spring Balance
- Kern 285-893 Kit, For Use With: Spring Balance
