Steffen Adapter Germany Switzerland, 10A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-106
Mfr. Part No.:
1409564 1
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Converter Type

Adapter

Product Type

Adapter

Current

10A

Number of Sockets

1

Voltage

250V

Socket Type

Schuko

Connector Country A

Germany

Connector Country B

Switzerland

Plug Type

Type J

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen adapter provides seamless connectivity with an input for Schuko (CEE7/7) and an output socket designed for Switzerland (Type 12), Ideal for various electrical needs in domestic and professional settings.

Input voltage capacity of up to 250V, suitable for a range of devices

Maximum power output of 2500W, ensuring energy efficiency

Robust plastic construction, promising durability and safety

Single Schuko (CEE 7/7) socket design for focused connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy