Steffen Adapter Germany Switzerland, 10A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-105
Mfr. Part No.:
1409563 N1
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Converter Type

Adapter

Product Type

Adapter

Current

10A

Number of Sockets

1

Voltage

250V

Socket Type

Schuko

Plug Type

Type J

Connector Country B

Switzerland

Connector Country A

Germany

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen Adapter designed to enable seamless connectivity between CEE7/7 and type 12 Swiss plugs, facilitating efficient power transmission in various settings.

Output socket is compatible with Swiss type 12 connectors

Handles input voltage up to 250V and a maximum load of 2500W

Constructed with Durable black plastic featuring a moisture seal

Incorporates a practical mounting assistance feature for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy