Makita 197627-6 18V Cordless Power Tool Kit, UK
- RS Stock No.:
- 867-119
- Mfr. Part No.:
- 197627-6
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,131.33
(exc. GST)
SGD1,233.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,131.33 |
*price indicative
- RS Stock No.:
- 867-119
- Mfr. Part No.:
- 197627-6
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Kit | |
| Series | LXT | |
| Standards/Approvals | No | |
| Voltage | 18V | |
| Plug Type | UK | |
| Kit Contents | Makpac Type 3 Case | |
| Number of Items | 6 | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 4 | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Kit | ||
Series LXT | ||
Standards/Approvals No | ||
Voltage 18V | ||
Plug Type UK | ||
Kit Contents Makpac Type 3 Case | ||
Number of Items 6 | ||
Corded/Cordless Cordless | ||
Number of Batteries 4 | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Power Source Kit offers a comprehensive solution for your Cordless tool needs, featuring essential components to keep your devices powered and ready for action.
Contains four 5.0Ah Li-ion batteries for extended usage
Compatible with Makita's LXT 18V tools for versatility
Includes a DC18RD 240V Rapid charger that charges batteries in approximately 55 minutes
Comes with a Durable Makpac Type 3 Case for organized storage
Related links
- Makita 197803-2 18V Cordless Power Tool Kit, UK
- Makita DLX2539ST 18V Cordless Power Tool Kit, UK
- Makita DLX2563T 18V Cordless Power Tool Kit, UK
- Makita 1911E7-9 40V Cordless Power Tool Kit, UK
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
