Makita DLX2563T 18V Cordless Power Tool Kit, UK
- RS Stock No.:
- 866-598
- Mfr. Part No.:
- DLX2563T
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,038.18
(exc. GST)
SGD1,131.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,038.18 |
*price indicative
- RS Stock No.:
- 866-598
- Mfr. Part No.:
- DLX2563T
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Kit | |
| Series | LXT | |
| Standards/Approvals | No | |
| Number of Items | 2 | |
| Voltage | 18V | |
| Plug Type | UK | |
| Kit Contents | Tool bag | |
| Number of Batteries | 2 | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Kit | ||
Series LXT | ||
Standards/Approvals No | ||
Number of Items 2 | ||
Voltage 18V | ||
Plug Type UK | ||
Kit Contents Tool bag | ||
Number of Batteries 2 | ||
Corded/Cordless Cordless | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita combo kit delivers professional performance for tough job sites. It features a brushless combi drill and an SDS Plus rotary hammer to handle drilling, fastening, and heavy masonry tasks effortlessly.
Includes two high capacity 5.0Ah batteries
Brushless motor maximises tool runtime and lifespan
Three mode rotary hammer delivers 1.9 Joules of impact energy
Advanced dust and water resistance for harsh conditions
Related links
- Makita 197803-2 18V Cordless Power Tool Kit, UK
- Makita DLX2539ST 18V Cordless Power Tool Kit, UK
- Makita 197627-6 18V Cordless Power Tool Kit, UK
- Makita 1911E7-9 40V Cordless Power Tool Kit, UK
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
