Makita 1911E7-9 40V Cordless Power Tool Kit, UK
- RS Stock No.:
- 867-123
- Mfr. Part No.:
- 1911E7-9
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,219.55
(exc. GST)
SGD1,329.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,219.55 |
*price indicative
- RS Stock No.:
- 867-123
- Mfr. Part No.:
- 1911E7-9
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Kit | |
| Series | XGT | |
| Standards/Approvals | No | |
| Kit Contents | 2 x BL4040F 4.0Ah Li-ion Batteries | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 2 | |
| Number of Items | 4 | |
| Plug Type | UK | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Kit | ||
Series XGT | ||
Standards/Approvals No | ||
Kit Contents 2 x BL4040F 4.0Ah Li-ion Batteries | ||
Corded/Cordless Cordless | ||
Number of Batteries 2 | ||
Number of Items 4 | ||
Plug Type UK | ||
Voltage 40V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita power source kit offers a complete solution for powering 40VMax tools, featuring essential components for seamless operation and convenience.
Contains two 4.0Ah Li-ion batteries for extended use
Includes a 240V multi fast charger with a Rapid charging time of 45 mins
Comes with a Durable Makpac Type 3 carrying case for easy transport
Nominal battery voltage rated at 40V ensures efficient power delivery
Related links
- Makita DLX2539ST 18V Cordless Power Tool Kit, UK
- Makita 197803-2 18V Cordless Power Tool Kit, UK
- Makita DLX2563T 18V Cordless Power Tool Kit, UK
- Makita 197627-6 18V Cordless Power Tool Kit, UK
- Makita CLX228AJ 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Makita DLX2131TJ 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
