Makita DLX2539ST 18V Cordless Power Tool Kit, UK
- RS Stock No.:
- 866-597
- Mfr. Part No.:
- DLX2539ST
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD940.93
(exc. GST)
SGD1,025.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD940.93 |
*price indicative
- RS Stock No.:
- 866-597
- Mfr. Part No.:
- DLX2539ST
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | LXT | |
| Number of Batteries | 2 | |
| Plug Type | UK | |
| Kit Contents | DTD157 Impact Driver | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 5Ah | |
| Voltage | 18V | |
| Number of Items | 2 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series LXT | ||
Number of Batteries 2 | ||
Plug Type UK | ||
Kit Contents DTD157 Impact Driver | ||
Corded/Cordless Cordless | ||
Battery Capacity 5Ah | ||
Voltage 18V | ||
Number of Items 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita combo kit offers a powerful and versatile solution for drilling and driving tasks, featuring an impactful combination of Advanced technology and ergonomic design for efficiency and user comfort.
Brushless motor optimises battery energy for longer run time
Keyless chuck enables easy bit installation and removal
Mechanical 2-speed gearing provides flexibility for various applications
Built-in LED illuminates the work area for enhanced visibility
Related links
- Makita 197803-2 18V Cordless Power Tool Kit, UK
- Makita DLX2563T 18V Cordless Power Tool Kit, UK
- Makita 197627-6 18V Cordless Power Tool Kit, UK
- Makita 1911E7-9 40V Cordless Power Tool Kit, UK
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
