Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- RS Stock No.:
- 870-899
- Mfr. Part No.:
- 0.615.A50.0E2
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD942.39
(exc. GST)
SGD1,027.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD942.39 |
*price indicative
- RS Stock No.:
- 870-899
- Mfr. Part No.:
- 0.615.A50.0E2
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | PRO | |
| Kit Contents | Starlock Blades | |
| Number of Batteries | 2 | |
| Battery Capacity | 5Ah | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Number of Items | 6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series PRO | ||
Kit Contents Starlock Blades | ||
Number of Batteries 2 | ||
Battery Capacity 5Ah | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Number of Items 6 | ||
- COO (Country of Origin):
- HU
The Bosch high-performance combo kit designed to meet the demands of trade and industry professionals. It offers a comprehensive selection of power tools for efficient operation on various job tasks.
Equipped with two 5.0Ah batteries for extended use
Comes with GAL 18V to 40 charger for Rapid recharging
Features Starlock blades for precise cutting and attachment
Related links
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08E 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 06019H1175 18V Cordless Cordless Power Tool Kit
- Makita 197803-2 18V Cordless Power Tool Kit, UK
