Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- RS Stock No.:
- 870-894
- Mfr. Part No.:
- 0.615.A50.08C
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD2,031.15
(exc. GST)
SGD2,213.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,031.15 |
*price indicative
- RS Stock No.:
- 870-894
- Mfr. Part No.:
- 0.615.A50.08C
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | 0.615 | |
| Battery Capacity | 4Ah | |
| Corded/Cordless | Cordless | |
| Kit Contents | Tool Bag | |
| Voltage | 18V | |
| Number of Items | 6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series 0.615 | ||
Battery Capacity 4Ah | ||
Corded/Cordless Cordless | ||
Kit Contents Tool Bag | ||
Voltage 18V | ||
Number of Items 6 | ||
- COO (Country of Origin):
- CN
The Bosch Cordless 6-Piece Tool Kit provides high performance on professional job sites. It delivers extreme durability with continuous power for demanding construction and renovation tasks.
Powerful brushless motors for extended tool life
Durable heavy duty storage bag included
Fast charging system minimizes downtime
Related links
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08E 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 06019H1175 18V Cordless Cordless Power Tool Kit
- Makita 197803-2 18V Cordless Power Tool Kit, UK
