Bosch 0.615.A50.08E 18V Cordless Power Tool Kit
- RS Stock No.:
- 870-896
- Mfr. Part No.:
- 0.615.A50.08E
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD876.37
(exc. GST)
SGD955.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD876.37 |
*price indicative
- RS Stock No.:
- 870-896
- Mfr. Part No.:
- 0.615.A50.08E
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Kit | |
| Series | 0.615 | |
| Standards/Approvals | No | |
| Battery Capacity | 4Ah | |
| Corded/Cordless | Cordless | |
| Kit Contents | Storage | |
| Voltage | 18V | |
| Number of Items | 6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Kit | ||
Series 0.615 | ||
Standards/Approvals No | ||
Battery Capacity 4Ah | ||
Corded/Cordless Cordless | ||
Kit Contents Storage | ||
Voltage 18V | ||
Number of Items 6 | ||
- COO (Country of Origin):
- MY
The Bosch Power Tool Kit delivers professional performance for tough trade tasks. This heavy duty brushless duo pack provides Maximum efficiency and long runtime for drilling and fastening applications.
High torque Combi Drill with KickBack Control safety
Dual holder Impact Driver with quarter inch hex and half inch square drive
Related links
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 06019H1175 18V Cordless Cordless Power Tool Kit
- Makita 197803-2 18V Cordless Power Tool Kit, UK
