Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- RS Stock No.:
- 870-895
- Mfr. Part No.:
- 0.615.A50.08D
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD581.12
(exc. GST)
SGD633.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD581.12 |
*price indicative
- RS Stock No.:
- 870-895
- Mfr. Part No.:
- 0.615.A50.08D
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | 0.615 | |
| Battery Capacity | 4Ah | |
| Voltage | 18V | |
| Number of Items | 6 | |
| Kit Contents | Storage | |
| Corded/Cordless | Cordless | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series 0.615 | ||
Battery Capacity 4Ah | ||
Voltage 18V | ||
Number of Items 6 | ||
Kit Contents Storage | ||
Corded/Cordless Cordless | ||
- COO (Country of Origin):
- MY
The Bosch elite Cordless power tool kit designed for heavy duty trade applications. This matching set combines a high performance combi drill and a high torque impact driver to deliver exceptional drilling and screwdriving efficiency on any job site.
Features a robust metal chuck and two speed gearbox
Includes two 4.0Ah lithium ion batteries for extended runtime
Supplied in a heavy duty stackable storage case
Related links
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08E 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 06019H1175 18V Cordless Cordless Power Tool Kit
- Makita 197803-2 18V Cordless Power Tool Kit, UK
