Steffen, 10A, 230V 3 Gang Strip, 3m Cable Type J, USB Type A, USB Type C
- RS Stock No.:
- 879-140
- Mfr. Part No.:
- 50 00089 ANT
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-140
- Mfr. Part No.:
- 50 00089 ANT
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 3 | |
| Socket Type | Type J, USB Type A, USB Type C | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Anthracite | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | IQ PRO | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 3 | ||
Socket Type Type J, USB Type A, USB Type C | ||
Current 10A | ||
Mains Plug Type Type J | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Anthracite | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator Yes | ||
Filtered No | ||
Series IQ PRO | ||
- COO (Country of Origin):
- CN
The Steffen Compact power strip designed for convenient charging solutions. It features multiple sockets, an integrated USB-A, and a USB-C PD charging port, making it an essential companion for electronic devices on the go.
USB-C PD enables Faster charging, up to three times quicker than traditional USB chargers
Designed for indoor use, featuring a robust 3M cable suitable for various settings
Overcurrent protection switch enhances safety while using electrical devices
Compact size with a sleek anthracite finish fits well in any environment
Related links
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type C
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
