Steffen, 10A, 230V 6 Gang Strip, 5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-134
Mfr. Part No.:
20 202256 S
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Corded

Current

10A

Cord Length

5m

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

Yes

Filtered

No

Series

Variable

COO (Country of Origin):
CN
The Steffen power strip is an innovative solution designed to enhance your connectivity needs, featuring a Compact design that incorporates multiple sockets for optimal usage within various environments.

Equipped with 6 Type 13 sockets featuring child safety protection

Includes a reset switch to prevent damage and serves as an on/off switch

Features two adhesive magnets for easy attachment to metal surfaces

Boasts a 5-metre cable to extend reach without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy