Steffen, 10A, 230V 5 Gang Cable Trunking Box, 1.5m Cable Type J
- RS Stock No.:
- 879-071
- Mfr. Part No.:
- 57 00052 SW
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-071
- Mfr. Part No.:
- 57 00052 SW
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 5 | |
| Product Type | Cable Trunking Box | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | 57 000 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 5 | ||
Product Type Cable Trunking Box | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator Yes | ||
Series 57 000 | ||
- COO (Country of Origin):
- CN
The Steffen cable management box is a practical solution for the tidy storage of cables and power strips. Thanks to the external switch, it provides more clarity and a clean handling of your electrical devices.
Includes a power strip featuring five T13 sockets for easy connectivity
Constructed from Durable plastic, ensuring long-lasting use
Compact dimensions of 140 mm in height and width, with a depth of 305 mm
Offers a space-efficient storage option, being foldable when not in use
Related links
- Steffen 230V 5 Gang Cable Trunking Box, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip Type J
- Steffen 230V 6 Gang Strip, 2m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
