Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-077
Mfr. Part No.:
207605216 C
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Product Type

Strip

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

1.5m

Colour

White

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

Yes

Filtered

No

Series

Power Easy

COO (Country of Origin):
CN
The Steffen power strip is a reliable solution for safely and conveniently operating multiple electrical devices and provides protection for the whole family.

Equipped with 6 Type 13 sockets with child locks for enhanced safety

Integrated reset button to prevent damage to devices and ensure user protection

Constructed with a 1.5-metre flexible cable for convenient positioning

Designed for indoor use with a sleek white finish to blend seamlessly into your environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy