Steffen, 10A, 230V 5 Gang Cable Trunking Box, 1.5m Cable Type J
- RS Stock No.:
- 879-072
- Mfr. Part No.:
- 57 00052 WS
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-072
- Mfr. Part No.:
- 57 00052 WS
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Trunking Box | |
| Number of Sockets | 5 | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | 57 000 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Trunking Box | ||
Number of Sockets 5 | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour White | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series 57 000 | ||
- COO (Country of Origin):
- CN
The Steffen cable organiser box offers a practical solution for managing cables neatly and efficiently. Designed with multiple entry and exit points, it ensures a tidy setup while incorporating an external switch for added convenience.
Four cable entry and exit points at the rear promote a clean appearance
Side outlets on both left and right provide versatile connectivity options
Constructed from Durable plastic, guaranteed to withstand everyday use
Compact dimensions with a height of 135 mm and width of 300 mm fit various spaces
Related links
- Steffen 230V 5 Gang Cable Trunking Box, 1.5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip Type J
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
