Steffen, 10A, 250V 2 Gang Adapter Type J
- RS Stock No.:
- 879-041
- Mfr. Part No.:
- 14 97 1021
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-041
- Mfr. Part No.:
- 14 97 1021
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 2 | |
| Product Type | Adapter | |
| Socket Type | Type J | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Cordless | |
| Colour | Black | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Manta | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 2 | ||
Product Type Adapter | ||
Socket Type Type J | ||
Current 10A | ||
Mains Plug Type Type J | ||
Corded/Cordless Cordless | ||
Colour Black | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series Manta | ||
- COO (Country of Origin):
- CN
The Steffen multi-adapter designed to provide efficient power distribution with its unique rotating feature, allowing users to easily connect devices without the hassle of limited socket positioning.
Equipped with two T13 sockets for versatile connectivity
Socket rotation of 320° simplifies plug insertion
Child safety mechanism reduces the risk of electrical accidents
Streamlined design in a sleek black finish
Related links
- Steffen 250V 2 Gang Adapter Type J
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
