3M Transparent Polyester Tape 853 Industrial Tape, 72 yd x 9.52mm
- RS Stock No.:
- 712-426
- Mfr. Part No.:
- Tape 853 Transparent
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD2,175.51
(exc. GST)
SGD2,371.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,175.51 |
*price indicative
- RS Stock No.:
- 712-426
- Mfr. Part No.:
- Tape 853 Transparent
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Industrial Tape | |
| Backing Material | Polyester | |
| Width | 9.52mm | |
| Length | 72yd | |
| Thickness | 60μm | |
| Colour | Transparent | |
| Elongation at Break | 83% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 434N/100 mm | |
| Trade Name | Polyester Tape 853 | |
| Adhesion Strength | 50N/100mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM D3759 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Industrial Tape | ||
Backing Material Polyester | ||
Width 9.52mm | ||
Length 72yd | ||
Thickness 60μm | ||
Colour Transparent | ||
Elongation at Break 83% | ||
Adhesive Material Acrylic | ||
Tensile Strength 434N/100 mm | ||
Trade Name Polyester Tape 853 | ||
Adhesion Strength 50N/100mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM D3759 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 4in x 10 yd
- 3M 3M Transparent Adhesive Transfer Tape 54in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 50in x 60 yd
- 3M 853 Transparent Tape 25lb/in 50.8mm x 65.8 m
- 3M Purple Masking Tape 12in x 72 yd
- 3M Transparent Scotch Box Sealing Tape
- 3M Transparent Double Sided Tape 39.37in x 180 yd
- 3M Transparent Double Sided Tape 48in x 60 yd