3M 3M Transparent Adhesive Transfer Tape, Paper Backing, 54in x 180 yd
- RS Stock No.:
- 712-339
- Mfr. Part No.:
- Tape 468MC
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD2,003.61
(exc. GST)
SGD2,183.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,003.61 |
*price indicative
- RS Stock No.:
- 712-339
- Mfr. Part No.:
- Tape 468MC
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Paper | |
| Product Type | Adhesive Transfer Tape | |
| Tape Type | Adhesive Transfer | |
| Width | 54in | |
| Length | 180yd | |
| Thickness | 5mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 3M | |
| Maximum Operating Temperature | 400°F | |
| Minimum Operating Temperature | -40°F | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Product Type Adhesive Transfer Tape | ||
Tape Type Adhesive Transfer | ||
Width 54in | ||
Length 180yd | ||
Thickness 5mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 3M | ||
Maximum Operating Temperature 400°F | ||
Minimum Operating Temperature -40°F | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Transparent Double Sided Tape 39.37in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 54in x 60 yd
- 3M 59812LVC Clear Adhesive Transfer Tape Acrylic Foam Backing, 1.37m x 54.86 m
- 3M Transparent Double Sided Tape 48in x 60 yd
- 3M Scotch Clear Adhesive Transfer Tape 19mm x 33 m
- 3M ATG 904 Clear Adhesive Transfer Tape Paper Backing, 19mm x 44 m
- 3M Transparent Double Sided Tape Polycoated Backing, 48in x 60 yd