3M 59812LVC Clear Adhesive Transfer Tape, 9N/cm, Acrylic Foam Backing, 1.37m x 54.86 m
- RS Stock No.:
- 712-468
- Mfr. Part No.:
- 59812LVC Clear - 54in X 180yards
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD5,046.60
(exc. GST)
SGD5,500.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,046.60 |
*price indicative
- RS Stock No.:
- 712-468
- Mfr. Part No.:
- 59812LVC Clear - 54in X 180yards
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Transfer | |
| Backing Material | Acrylic Foam | |
| Product Type | Adhesive Transfer Tape | |
| Width | 1.37m | |
| Length | 54.86m | |
| Thickness | 130μm | |
| Colour | Clear | |
| Adhesive Material | Acrylic | |
| Trade Name | 59812LVC | |
| Adhesion Strength | 9N/cm | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Transfer | ||
Backing Material Acrylic Foam | ||
Product Type Adhesive Transfer Tape | ||
Width 1.37m | ||
Length 54.86m | ||
Thickness 130μm | ||
Colour Clear | ||
Adhesive Material Acrylic | ||
Trade Name 59812LVC | ||
Adhesion Strength 9N/cm | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 54in x 60 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 4in x 10 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 8in x 11 in
- 3M Scotch Clear Adhesive Transfer Tape 19mm x 33 m
- 3M 465 Clear Adhesive Transfer Tape 690kPa 25mm x 55 m
- 3M ATG 904 Clear Adhesive Transfer Tape Paper Backing, 19mm x 44 m
- 3M Green Scotch Fine Line Masking Tape 25.4mm x 54.86 m
- 3M Tape 425 Silver-2inX60yd Yes Metallic Tape Silver