3M Transparent Double Sided Tape, 9N/cm, Aluminium Foil Backing, 4in x 10 yd
- RS Stock No.:
- 712-469
- Mfr. Part No.:
- 59812LVC Clear-4inX10yards
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD20.80
(exc. GST)
SGD22.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.80 |
*price indicative
- RS Stock No.:
- 712-469
- Mfr. Part No.:
- 59812LVC Clear-4inX10yards
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Aluminium Foil | |
| Tape Type | Adhesive Transfer | |
| Width | 4in | |
| Length | 10yd | |
| Thickness | 107μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 9N/cm | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D3652 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Aluminium Foil | ||
Tape Type Adhesive Transfer | ||
Width 4in | ||
Length 10yd | ||
Thickness 107μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 9N/cm | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ASTM D3652 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 54in x 60 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 8in x 11 in
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x 360 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 24in x 60 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 120 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing