3M Transparent Double Sided Tape, 6.5N/cm, Aluminium Foil Backing, 48in x 120 yd
- RS Stock No.:
- 712-421
- Mfr. Part No.:
- Tape 9471 -48inX120yd
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD3,058.23
(exc. GST)
SGD3,333.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,058.23 |
*price indicative
- RS Stock No.:
- 712-421
- Mfr. Part No.:
- Tape 9471 -48inX120yd
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Aluminium Foil | |
| Tape Type | Adhesive Transfer | |
| Width | 48in | |
| Length | 120yd | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 6.5N/cm | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D3652 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Aluminium Foil | ||
Tape Type Adhesive Transfer | ||
Width 48in | ||
Length 120yd | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 6.5N/cm | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ASTM D3652 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 24in x 60 yd
- 3M 9471 Tan Double Sided Tape Aluminium Foil Backing, 48in x
- 3M Transparent Double Sided Tape Polycoated Backing, 48in x 60 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M Transparent Double Sided Tape 48in x 60 yd
- 3M Transparent Double Sided Tape Polycoated Backing, 48in x 60 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x 360 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 4in x 10 yd