3M 9471 Tan Double Sided Tape, 6.5N/cm, Aluminium Foil Backing, 48in x
- RS Stock No.:
- 712-358
- Mfr. Part No.:
- Tape 9471
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD4,589.25
(exc. GST)
SGD5,002.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,589.25 |
*price indicative
- RS Stock No.:
- 712-358
- Mfr. Part No.:
- Tape 9471
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Transfer | |
| Backing Material | Aluminium Foil | |
| Product Type | Double Sided Tape | |
| Width | 48in | |
| Thickness | 50μm | |
| Colour | Tan | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 6.5N/cm | |
| Trade Name | 9471 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 969 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Transfer | ||
Backing Material Aluminium Foil | ||
Product Type Double Sided Tape | ||
Width 48in | ||
Thickness 50μm | ||
Colour Tan | ||
Adhesive Material Acrylic | ||
Adhesion Strength 6.5N/cm | ||
Trade Name 9471 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 969 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 120 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 24in x 60 yd
- 3M 9472 Tan Double Sided Tape Aluminium Foil Backing, 48in x
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M 9442 Clear Double Sided Tape Aluminium Foil Backing, 48in x 329 m
- 3M Transparent Double Sided Tape Polycoated Backing, 48in x 60 yd
- 3M Transparent Double Sided Tape 48in x 60 yd
- 3M Translucent Double Sided Tape Aluminium Foil Backing, 48in x 55 m