3M Translucent Double Sided Tape, 25oz/in, Aluminium Foil Backing, 48in x 55 m
- RS Stock No.:
- 712-374
- Mfr. Part No.:
- Tape 465
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD3,086.46
(exc. GST)
SGD3,364.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,086.46 |
*price indicative
- RS Stock No.:
- 712-374
- Mfr. Part No.:
- Tape 465
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Transfer | |
| Backing Material | Aluminium Foil | |
| Product Type | Double Sided Tape | |
| Width | 48in | |
| Length | 55m | |
| Thickness | 50μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 25oz/in | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -51°C | |
| Standards/Approvals | MIL-P-19834B | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Transfer | ||
Backing Material Aluminium Foil | ||
Product Type Double Sided Tape | ||
Width 48in | ||
Length 55m | ||
Thickness 50μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 25oz/in | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -51°C | ||
Standards/Approvals MIL-P-19834B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Translucent Double Sided Tape Aluminium Foil Backing, 24in x 55 m
- 3M Scotch ATG Adhesive Transfer Tape 976 Translucent Double Sided Tape 12mm x 55 m
- 3M Translucent Transfer Tape 12mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 9472 Tan Double Sided Tape Aluminium Foil Backing, 48in x
- 3M 9471 Tan Double Sided Tape Aluminium Foil Backing, 48in x
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 48in x 180 yd
- 3M Transparent Double Sided Tape 48in x 60 yd