3M Transparent Scotch Box Sealing Tape
- RS Stock No.:
- 712-311
- Mfr. Part No.:
- Tape 371 Transparent
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 4 units)*
SGD13.65
(exc. GST)
SGD14.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD13.65 | SGD3.413 |
*price indicative
- RS Stock No.:
- 712-311
- Mfr. Part No.:
- Tape 371 Transparent
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Box Sealing Tape | |
| Backing Material | Polypropylene Film | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Elongation at Break | 160% | |
| Adhesive Material | Hot Melt | |
| Trade Name | Scotch | |
| Tensile Strength | 771N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Box Sealing Tape | ||
Backing Material Polypropylene Film | ||
Thickness 50μm | ||
Colour Transparent | ||
Elongation at Break 160% | ||
Adhesive Material Hot Melt | ||
Trade Name Scotch | ||
Tensile Strength 771N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Brown Scotch 309 Box Sealing Tape, 66 m x 55mm
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- 3M Clear Scotch High Performance Box Sealing Tape 373 Packing Tape, 1.5 km x 72mm
- 3M Transparent 375E Scotch® Box Sealing Tape, 990 mm x 50mm
- 3M Transparent Scotch 8956 Packing Tape, 50 m x 25mm
- 3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50mm
- 3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm