3M Clear Scotch High Performance Box Sealing Tape 373 Packing Tape, 1.5 km x 72mm
- RS Stock No.:
- 712-325
- Mfr. Part No.:
- Tape 373 White
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD14.05
(exc. GST)
SGD15.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.05 |
*price indicative
- RS Stock No.:
- 712-325
- Mfr. Part No.:
- Tape 373 White
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 72mm | |
| Length | 1.5km | |
| Thickness | 64μm | |
| Pre-printed | Yes | |
| Colour | Clear | |
| Dispenser Type | Automatic | |
| Elongation at Break | 160% | |
| Adhesive Material | Pressure Sensitive Hot Melt Rubber | |
| Tensile Strength | 1051N/100 mm | |
| Adhesion Strength | 54.7N/100mm | |
| Trade Name | Scotch High Performance Box Sealing Tape 373 | |
| Maximum Operating Temperature | 22°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 72mm | ||
Length 1.5km | ||
Thickness 64μm | ||
Pre-printed Yes | ||
Colour Clear | ||
Dispenser Type Automatic | ||
Elongation at Break 160% | ||
Adhesive Material Pressure Sensitive Hot Melt Rubber | ||
Tensile Strength 1051N/100 mm | ||
Adhesion Strength 54.7N/100mm | ||
Trade Name Scotch High Performance Box Sealing Tape 373 | ||
Maximum Operating Temperature 22°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Clear Scotch® 375+ Packaging Tape, 50 m x 72mm
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm
- 3M Transparent Scotch Box Sealing Tape
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- 3M Brown Scotch 309 Box Sealing Tape, 66 m x 55mm
- 3M Transparent 375E Scotch® Box Sealing Tape, 990 mm x 50mm
- 3M Clear Scotch Packing Tape, 75 mm x 66mm