3M Purple Masking Tape 12in x 72 yd
- RS Stock No.:
- 712-447
- Mfr. Part No.:
- Tape 8985L
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD4,570.44
(exc. GST)
SGD4,981.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,570.44 |
*price indicative
- RS Stock No.:
- 712-447
- Mfr. Part No.:
- Tape 8985L
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Rubber | |
| Width | 12in | |
| Length | 72yd | |
| Thickness | 100μm | |
| Adhesion Strength | 23N/100mm | |
| Colour | Purple | |
| Maximum Operating Temperature | 93°C | |
| Tensile Strength | 1234N/100 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Rubber | ||
Width 12in | ||
Length 72yd | ||
Thickness 100μm | ||
Adhesion Strength 23N/100mm | ||
Colour Purple | ||
Maximum Operating Temperature 93°C | ||
Tensile Strength 1234N/100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 8985L Purple Masking Tape 12in x 72
- 3M 8985L Purple Masking Tape 25.4mm x 279.4 mm
- 3M Transparent Polyester Tape 853 Industrial Tape, 72 yd x 9.52mm
- 3M 983-72 Red Masking Tape 53.5mm x 50 m
- 3M 3M Transparent Adhesive Transfer Tape 54in x 180 yd
- 3M Transparent Double Sided Tape 39.37in x 180 yd
- 3M Transparent Double Sided Tape 48in x 60 yd
- 3M Green Marking Tape Poly Lactic Acid Backing, 3in x 36 yd