3M 8985L Purple Masking Tape 25.4mm x 279.4 mm
- RS Stock No.:
- 712-335
- Mfr. Part No.:
- 8985L
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD239.17
(exc. GST)
SGD260.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD239.17 |
*price indicative
- RS Stock No.:
- 712-335
- Mfr. Part No.:
- 8985L
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Rubber | |
| Width | 25.4mm | |
| Length | 279.4mm | |
| Model Number | 8985L | |
| Thickness | 99μm | |
| Colour | Purple | |
| Trade Name | Anodization Masking Tape 8985L | |
| Maximum Operating Temperature | 93°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Rubber | ||
Width 25.4mm | ||
Length 279.4mm | ||
Model Number 8985L | ||
Thickness 99μm | ||
Colour Purple | ||
Trade Name Anodization Masking Tape 8985L | ||
Maximum Operating Temperature 93°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 8985L Purple Masking Tape 12in x 72
- 3M Purple Masking Tape 12in x 72 yd
- 3M 8905 Blue Masking Tape 25.4mm x 66 m
- 3M Green Fine Line Masking Tape 25.4mm x 54.86 m
- 3M SCOTCH 658H White Masking Tape 25.4mm x 18 m
- 3M Orange Polyethylene Terephthalate Double Sided Tape, 25.4mm x 9.144 m
- 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
- 3M Amber Polyimide Electrical Tape, 25.4mm x 33 m