SAUTER REGULATION 3 Port Ball Valve, DN 50 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD558.58

(exc. GST)

SGD608.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD558.58

*price indicative

RS Stock No.:
766-386
Mfr. Part No.:
BKTI050F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 50

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valves are essential components is designed for efficient changeover in HVAC systems. Primarily utilised for regulating flow, they ensure precise control and minimal leakage across various applications.

Features a female thread as per ISO 7/1 Rp, ensuring compatibility

Offers low torque operation due to collar mounted on the O-ring

Achieves a Rapid changeover time of just six seconds with specified actuators

Constructed from dezincification-resistant cast brass for enhanced durability

Allows operation at a maximum pressure of 40 bar, accommodating diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy