SAUTER REGULATION 3 Port Ball Valve, DN 32 Pipe Size, 40 bar

Subtotal (1 unit)*

SGD231.80

(exc. GST)

SGD252.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD231.80

*price indicative

RS Stock No.:
766-282
Mfr. Part No.:
BKLI032F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 32

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve offers precise control for cold and hot water in closed circuits, designed to improve energy efficiency while minimising leakage, ensuring reliable operation in HVAC systems.

Designed for continuous control in HVAC systems, enhancing energy efficiency

Integrates easily with specific valve actuators for reliable operation

Features a low torque mechanism for reduced energy consumption

Constructed from DZR cast brass for durability and corrosion resistance

Built-in spindle seal with double O-rings ensures watertight functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy