SAUTER REGULATION 3 Port Proportional Control Valve, DN 32 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD3,456.74

(exc. GST)

SGD3,767.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,456.74

*price indicative

RS Stock No.:
766-183
Mfr. Part No.:
BUS032F205
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 32

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The SAUTER REGULATION control valve is designed for precise regulation of water in HVAC systems, enhancing energy efficiency and ensuring reliable operation in closed circuits.

Continuous control of cold, warm, and hot water in closed circuits

Compatible with designated valve actuators to optimise performance

Constructed from cast steel with stainless-steel components for durability

Leakage rates maintained at ≤ 0.05% for control passage efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy