SAUTER REGULATION 2 Port Proportional Control Valve, DN 32 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD3,081.80

(exc. GST)

SGD3,359.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,081.80

*price indicative

RS Stock No.:
766-699
Mfr. Part No.:
VUS032F305
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 32

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve provides precise control of flow in HVAC systems, enhancing energy efficiency while managing temperature across various media, including water and steam.

Continuous control in closed circuits for cold, warm, and hot water, and steam

Constructed from cast steel, ensuring durability and reliability

Equal-percentage characteristic allows for versatile flow control settings

Maintenance-free stuffing box design guarantees long-term performance

Temperature range of -10 to 260 °C suited for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy