SAUTER REGULATION 2 Port Proportional Control Valve, DN 40 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD3,379.27

(exc. GST)

SGD3,683.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,379.27

*price indicative

RS Stock No.:
766-701
Mfr. Part No.:
VUS040F305
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 40

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION control valve is engineered for precise regulation of cold, warm, and hot water in HVAC systems. Its robust construction ensures reliable performance under demanding conditions, making it VITAL for system efficiency.

Designed for continuous control of fluid systems in closed circuits

Features a Durable cast steel body with stainless steel components

Has an equal-percentage characteristic that can be adjusted with select actuators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy