SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-690
- Mfr. Part No.:
- VUS015F325
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD2,281.40
(exc. GST)
SGD2,486.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,281.40 |
*price indicative
- RS Stock No.:
- 766-690
- Mfr. Part No.:
- VUS015F325
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve designed for precise control in HVAC systems, facilitating seamless management of cold, warm, and hot water in closed circuits without compromising efficiency.
Regulating valve features an equal-percentage characteristic for optimal flow control
Maintenance-free stuffing box ensures long-lasting performance and reliability
Constructed from cast steel for durability and resistance to pressure
Compatibility with valve actuators for enhanced control capabilities
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
