SAUTER REGULATION 3 Port Proportional Control Valve, DN 65 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD6,326.84

(exc. GST)

SGD6,896.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,326.84

*price indicative

RS Stock No.:
766-186
Mfr. Part No.:
BUS065F205
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 65

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve designed for precise control in HVAC systems. This unit ensures effective modulation of flow in heating and cooling applications, optimising system performance.

Constructed with a cast steel body, providing durability and resistance to high pressures

Features a maintenance-free stuffing box MADE of stainless steel for reliable operation up to 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy