SAUTER REGULATION 3 Port Proportional Control Valve, DN 50 Pipe Size, 40 bar
- RS Stock No.:
- 766-185
- Mfr. Part No.:
- BUS050F205
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD4,663.52
(exc. GST)
SGD5,083.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,663.52 |
*price indicative
- RS Stock No.:
- 766-185
- Mfr. Part No.:
- BUS050F205
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 50 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 50 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve that allows for precise control in HVAC applications. Designed for high-efficiency systems, it enhances operational reliability and thermal management.
Features a nominal diameter of DN 50 for optimal flow control
Constructed with a stainless-steel spindle and seat for durability
Utilises a linear characteristic for effective mixing and regulating
Offers a maximum operating pressure of 40 bar across various temperatures
Maintenance-free stuffing box ensures longevity and reduced upkeep
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
