SAUTER REGULATION 3 Port Ball Valve, DN 15 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD185.18

(exc. GST)

SGD201.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD185.18

*price indicative

RS Stock No.:
766-308
Mfr. Part No.:
BKTA015F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way changeover ball valve designed for use in heating, ventilation, and Air conditioning systems. It ensures precise flow control with minimal leakage for enhanced energy efficiency.

Fast six-second changeover with compatible actuators

Low torque design due to collar-mounted O-ring

Constructed from dezincification-resistant cast brass for durability

Water quality compliance as per VDI 2035 requirements

90° angle of rotation allows efficient flow management

Maximum operating pressure of 40 bar, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy