SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD461.81

(exc. GST)

SGD503.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD461.81

*price indicative

RS Stock No.:
766-235
Mfr. Part No.:
VKR050F320-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 50

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION valve is a precision-engineered 2-way regulating device designed for efficient control of cold and hot water in HVAC systems.

Equal-percentage valve characteristic ensures optimal flow control

Capable of handling nominal pressures of up to 40 bar

PTFE glide ring provides low torque operation

Spindle seal with double O-ring guarantees leak-free performance

Constructed from DZR brass for enhanced durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy