SAUTER REGULATION 3 Port Ball Valve, DN 50 Pipe Size, 40 bar

Subtotal (1 unit)*

SGD609.43

(exc. GST)

SGD664.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD609.43

*price indicative

RS Stock No.:
766-295
Mfr. Part No.:
BKR050F310-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 50

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve is designed for continuous control of water in HVAC systems. It ensures precise flow regulation and minimal leakage, enhancing system efficiency and reliability.

Engineered for maintaining control of cold and hot water in closed circuits

Integrates directly with multiple actuator options for superior performance

Offers an equal-percentage control passage and a linear mixing passage characteristic

Constructed from DZR cast brass for optimal durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy