SAUTER REGULATION 3 Port Ball Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-289
- Mfr. Part No.:
- BKR015F340-FF
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD155.99
(exc. GST)
SGD170.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD155.99 |
*price indicative
- RS Stock No.:
- 766-289
- Mfr. Part No.:
- BKR015F340-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION valve is a high-performance 3-way regulating solution designed for precise control of cold and domestic hot water in closed systems. Its robust construction ensures reliable operation even under high pressures.
Features a nominal pressure of 40 bar for enhanced reliability
Control passage characteristic can be adjusted for equal-percentage flow rates
Constructed with DZR cast brass for superior durability
Low leakage rates, exceeding class 4 standards, ensure efficiency
Compact design with an angle of rotation of 90° for versatile installation
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
