SAUTER REGULATION 3 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-292
- Mfr. Part No.:
- BKR025F310-FF
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD200.98
(exc. GST)
SGD219.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD200.98 |
*price indicative
- RS Stock No.:
- 766-292
- Mfr. Part No.:
- BKR025F310-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION regulating ball valve is designed for precise control of cold and hot water in closed circuits, ensuring energy efficiency and minimal leakage during operation.
Allows continuous control of water flow in HVAC systems
Features a control contour in the ball that enhances operational precision
Provides low torque operation owing to the collar mounted on the O-ring
Offers a control ratio of approximately 50:1 with actuators to ensure effective modulation
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
