SAUTER REGULATION 3 Port Ball Valve, DN 50 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD757.55

(exc. GST)

SGD825.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD757.55

*price indicative

RS Stock No.:
766-307
Mfr. Part No.:
BKRA050F310
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 50

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve is designed for efficient control of cold and hot water in closed circuits, ensuring optimal performance and reliability in HVAC systems.

Body MADE of DZR cast brass for maximum durability

Control contour integrated in the ball for precise operations

Exceptional control ratio of 500:1, enhancing performance

Leakage rate of less than 1% of the K Value for superior sealing

Operational range from -10 to 130 °C, ensuring versatile application

Angle of rotation of 90°, facilitating adaptable installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy