Schneider Electric Acti9 186 Miniature Circuit Breaker, 4-Pole, 40A, C Curve, 415V ac AC, 500 V dc DC, 25 kA Breaking
- RS Stock No.:
- 922-414
- Mfr. Part No.:
- 18654
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,684.97
(exc. GST)
SGD1,836.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,684.97 |
*price indicative
- RS Stock No.:
- 922-414
- Mfr. Part No.:
- 18654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 186 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Depth | 81mm | |
| Standards/Approvals | RoHS | |
| Width | 108mm | |
| Height | 103mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 186 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Depth 81mm | ||
Standards/Approvals RoHS | ||
Width 108mm | ||
Height 103mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides reliable protection for electrical circuits, ensuring safe distribution with Advanced thermal-magnetic trip technology and a C curve suitable for a variety of network types.
Four-pole configuration enables comprehensive protection for four circuits
Rated current of 40 A at 40 °C ensures efficient operation in demanding conditions
Thermal-magnetic trip unit offers robust reliability in circuit protection
Compliance with multiple standards, including EN/IEC 60947-2, certifies quality and safety
Related links
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
