Schneider Electric Acti9 186 Miniature Circuit Breaker, 3-Pole, 50A, C Curve, 415V ac AC, 375 V dc DC, 25 kA Breaking
- RS Stock No.:
- 922-412
- Mfr. Part No.:
- 18638
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,332.00
(exc. GST)
SGD1,451.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,332.00 |
*price indicative
- RS Stock No.:
- 922-412
- Mfr. Part No.:
- 18638
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | Acti9 | |
| Series | 186 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Height | 103mm | |
| Depth | 81mm | |
| Standards/Approvals | RoHS | |
| Width | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range Acti9 | ||
Series 186 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Height 103mm | ||
Depth 81mm | ||
Standards/Approvals RoHS | ||
Width 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker is designed for efficient distribution management, offering thermal-magnetic protection for a smooth user experience across varied electrical environments.
3-pole configuration provides effective protection
Rated current of 50A ensures robust performance
20kA breaking capacity safeguards against overload
IP20 protection rating guarantees reliability in diverse conditions
Related links
- Schneider Electric Acti9 186 Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 80A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 100A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 186 Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
